
CBTV24DD12AETY | |
|---|---|
DigiKey Part Number | CBTV24DD12AETY-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBTV24DD12AETY |
Description | IC SWITCH SPDT X 12 9OHM 48TFBGA |
Customer Reference | |
Detailed Description | 12 Circuit IC Switch 2:1 9Ohm 48-TFBGA (3x8) |
EDA/CAD Models | CBTV24DD12AETY Models |
Category | Channel-to-Channel Matching (ΔRon) 400mOhm (Typ) |
Manufacturer NXP USA Inc. | Voltage - Supply, Single (V+) 1.62V ~ 3.63V |
Packaging Tape & Reel (TR) | -3db Bandwidth 7.4GHz |
Part Status Obsolete | Operating Temperature -10°C ~ 85°C (TA) |
Switch Circuit SPDT | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 48-TFBGA |
Number of Circuits 12 | Supplier Device Package 48-TFBGA (3x8) |
On-State Resistance (Max) 9Ohm | Base Product Number |

