Parametric Equivalent

CBTU4411EE,551 | |
|---|---|
DigiKey Part Number | CBTU4411EE,551-ND |
Manufacturer | |
Manufacturer Product Number | CBTU4411EE,551 |
Description | IC BUS SWITCH 11 X 4:1 72-LFBGA |
Customer Reference | |
Detailed Description | Bus Switch 11 x 4:1 72-LFBGA (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Bus Switch | |
Circuit | 11 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 72-LFBGA | |
Supplier Device Package | 72-LFBGA (7x7) | |
Base Product Number |


