Computer Port Switching and Docking Interface 48-TFBGA (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBTU0808EE/G,518

DigiKey Part Number
568-3630-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CBTU0808EE/G,518
Description
IC INTFACE SPECIALIZED 48TFBGA
Customer Reference
Detailed Description
Computer Port Switching and Docking Interface 48-TFBGA (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.7V ~ 1.9V
Manufacturer
NXP USA Inc.
Package / Case
48-TFBGA
Packaging
Tape & Reel (TR)
Supplier Device Package
48-TFBGA (5x5)
Part Status
Obsolete
Mounting Type
Surface Mount
Applications
Computer Port Switching and Docking
Base Product Number
Interface
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.