CBT6820DGG,518 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 21,934
Unit Price: £1.01000
Datasheet

Similar


Texas Instruments
In Stock: 73,970
Unit Price: £0.89000
Datasheet
Bus Switch 10 x 1:1 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBT6820DGG,518

DigiKey Part Number
CBT6820DGG,518-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CBT6820DGG,518
Description
IC BUS SWITCH 10 X 1:1 48-TSSOP
Customer Reference
Detailed Description
Bus Switch 10 x 1:1 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
NXP USA Inc.
Voltage - Supply
4V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Type
Bus Switch
Supplier Device Package
48-TSSOP
Circuit
10 x 1:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74CBT16210CDGGRTexas Instruments21,934296-19164-1-ND£1.01000Similar
SN74CBT16210CDGVRTexas Instruments73,970296-19165-1-ND£0.89000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types