Direct

CBT3861DK,118 | |
|---|---|
DigiKey Part Number | CBT3861DK,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBT3861DK,118 |
Description | IC BUS SWITCH 10 X 1:1 24-SSOP |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 24-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Bus Switch | |
Circuit | 10 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |


