
C9KEAZN32Q64EVB | |
|---|---|
DigiKey Part Number | 568-C9KEAZN32Q64EVB-ND |
Manufacturer | |
Manufacturer Product Number | C9KEAZN32Q64EVB |
Description | C9KEAZN32Q64EVB |
Customer Reference | |
Detailed Description | KEAZN64 Kinetis ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Category | Type MCU 32-Bit |
Mfr | Core Processor ARM® Cortex®-M0+ |
Series | Utilized IC / Part KEAZN64 |
Packaging Bulk | Mounting Type Fixed |
Part Status Not For New Designs | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £101.84000 | £101.84 |
| Unit Price without VAT: | £101.84000 |
|---|---|
| Unit Price with VAT: | £122.20800 |

