
C293NSE7MMA | |
|---|---|
DigiKey Part Number | C293NSE7MMA-ND |
Manufacturer | |
Manufacturer Product Number | C293NSE7MMA |
Description | IC MPU C29X 1.2GHZ 780FCPBGA |
Customer Reference | |
Detailed Description | PowerPC e500v2 Microprocessor IC C29x Crypto 1 Core, 32-Bit 1.2GHz 780-FCPBGA (23x23) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Core Processor | PowerPC e500v2 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 1.2GHz | |
Co-Processors/DSP | Security; SEC | |
RAM Controllers | DDR3, DDR3L | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | 10/100/1000Mbps (2) | |
SATA | - | |
USB | - | |
Voltage - I/O | - | |
Operating Temperature | 0°C ~ 105°C (TA) | |
Security Features | Boot Security, Cryptography, Random Number Generator, Secure Fusebox | |
Mounting Type | Surface Mount | |
Package / Case | 780-BBGA, FCBGA | |
Supplier Device Package | 780-FCPBGA (23x23) | |
Additional Interfaces | I2C, MMC/SD, PCIe, SPI, UART | |
Base Product Number |

