BZX84-B27,235 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Nexperia USA Inc.
In Stock: 64,276
Unit Price: £0.02964
Datasheet
Zener Diode
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84-B27,235

DigiKey Part Number
568-BZX84-B27,235TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84-B27,235
Description
DIODE ZENER 27V 250MW TO236AB
Customer Reference
Detailed Description
Zener Diode
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types