


BZX284-C16,115 | |
|---|---|
DigiKey Part Number | BZX284-C16,115-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX284-C16,115 |
Description | DIODE ZENER 16V 400MW SOD110 |
Customer Reference | |
Detailed Description | Zener Diode 16 V 400 mW ±5% Surface Mount SOD-110 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 11.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-110 | |
Base Product Number |

