BZV90-C5V1,135 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.00000
Datasheet
Zener Diode
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode
SC-73

BZV90-C5V1,135

DigiKey Part Number
568-BZV90-C5V1,135TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZV90-C5V1,135
Description
DIODE ZENER 5.1V 1.5W SOT223
Customer Reference
Detailed Description
Zener Diode
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Discontinued at DigiKey
Mfr
Base Product Number
Packaging
Tape & Reel (TR)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZV90-C5V1,135Nexperia USA Inc.01727-5585-1-ND£0.00000MFR Recommended
Discontinued
This product is no longer carried by DigiKey. View Substitutes