Similar
Similar

BUK961R4-30E,118 | |
|---|---|
DigiKey Part Number | 568-9568-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BUK961R4-30E,118 |
Description | MOSFET N-CH 30V 120A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 120A (Tc) 357W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 113 nC @ 5 V |
Mfr | Vgs (Max) ±10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 16150 pF @ 25 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 357W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.4mOhm @ 25A, 5V | Base Product Number |
Vgs(th) (Max) @ Id 2.1V @ 1mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUK961R6-40E,118 | Nexperia USA Inc. | 3,140 | 1727-1895-1-ND | £3.96000 | Similar |
| NP110N03PUG-E1-AY | Renesas Electronics Corporation | 0 | NP110N03PUG-E1-AY-ND | £2.04949 | Similar |



