High-Side Gate Driver IC D2PAK-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK218-50DY,118

DigiKey Part Number
BUK218-50DY,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BUK218-50DY,118
Description
IC GATE DRVR HIGH-SIDE D2PAK-7
Customer Reference
Detailed Description
High-Side Gate Driver IC D2PAK-7
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5.5V ~ 35V
Manufacturer
NXP USA Inc.
Logic Voltage - VIL, VIH
1.2V, 3V
Packaging
Tape & Reel (TR)
Current - Peak Output (Source, Sink)
8A, 8A
Part Status
Obsolete
Operating Temperature
-40°C ~ 150°C (TJ)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Driven Configuration
High-Side
Package / Case
TO-263-7, D2PAK (6 Leads + Tab)
Channel Type
Independent
Supplier Device Package
D2PAK-7
Number of Drivers
2
Base Product Number
Gate Type
MOSFET (N-Channel)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.