
BUK218-50DC,118 | |
|---|---|
DigiKey Part Number | BUK218-50DC,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BUK218-50DC,118 |
Description | IC GATE DRVR HIGH-SIDE D2PAK-7 |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC D2PAK-7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 5.5V ~ 35V | |
Logic Voltage - VIL, VIH | 1.2V, 3V | |
Current - Peak Output (Source, Sink) | 8A, 8A | |
Input Type | - | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-7, D2PAK (6 Leads + Tab) | |
Supplier Device Package | D2PAK-7 | |
Base Product Number |

