
BTS7205HHP | |
|---|---|
DigiKey Part Number | 568-BTS7205HHPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BTS7205HHP |
Description | RX ANALOG FRONT-END IC WITH BYPA |
Customer Reference | |
Detailed Description | RF Front End 2.3GHz ~ 2.7GHz 5G, LTE 32-HVQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
RF Type | 5G, LTE | |
Frequency | 2.3GHz ~ 2.7GHz | |
Features | 3.3V Supply Voltage | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-HVQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £5.32083 | £31,924.98 |
| Unit Price without VAT: | £5.32083 |
|---|---|
| Unit Price with VAT: | £6.38500 |

