RF Front End 3.3GHz ~ 4.2GHz 5G, LTE 32-HVQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTS7203UHP

DigiKey Part Number
568-BTS7203UHPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BTS7203UHP
Description
RX ANALOG FRONT-END IC, 3.3-4.2
Customer Reference
Detailed Description
RF Front End 3.3GHz ~ 4.2GHz 5G, LTE 32-HVQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
RF Type
5G, LTE
Frequency
3.3GHz ~ 4.2GHz
Features
3.3V Supply Voltage
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-HVQFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/12/2026
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000£4.86748£29,204.88
Manufacturers Standard Package
Unit Price without VAT:£4.86748
Unit Price with VAT:£5.84098