
BTS7202UHP | |
|---|---|
DigiKey Part Number | 568-BTS7202UHPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BTS7202UHP |
Description | RX FRONT-END MODULE, 3.3-4.2 GHZ |
Customer Reference | |
Detailed Description | RF Front End 3.3GHz ~ 4.2GHz 5G, LTE 40-HVQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
RF Type | 5G, LTE | |
Frequency | 3.3GHz ~ 4.2GHz | |
Features | 5V Supply Voltage | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-HVQFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £5.86099 | £23,443.96 |
| Unit Price without VAT: | £5.86099 |
|---|---|
| Unit Price with VAT: | £7.03319 |

