
BTS7202HJ | |
|---|---|
DigiKey Part Number | 568-BTS7202HJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BTS7202HJ |
Description | RX FRONT-END MODULE, 2.3-2.7 GHZ |
Customer Reference | |
Detailed Description | RF Front End 2.3GHz ~ 2.7GHz 5G, LTE 40-HVQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | 5G, LTE | |
Frequency | 2.3GHz ~ 2.7GHz | |
Features | 5V Supply Voltage | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-HVQFN (6x6) |

