BTA316-800E,127 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: £0.41081

Parametric Equivalent


WeEn Semiconductors
In Stock: 4,955
Unit Price: £1.33000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 56,146
Unit Price: £0.57056

Parametric Equivalent


WeEn Semiconductors
In Stock: 0
Unit Price: £0.33623
Datasheet
Image for BTA316-800E,127 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTA316-800E,127

DigiKey Part Number
568-BTA316-800E,127-ND
Manufacturer
Manufacturer Product Number
BTA316-800E,127
Description
TRIAC 800V 16A TO220AB
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 800 V 16 A Through Hole TO-220AB
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
10 mA
Manufacturer
NXP USA Inc.
Current - Hold (Ih) (Max)
15 mA
Packaging
Tube
Configuration
Single
Part Status
Active
Operating Temperature
125°C (TJ)
Triac Type
Logic - Sensitive Gate
Mounting Type
Through Hole
Voltage - Off State
800 V
Package / Case
TO-220-3
Current - On State (It (RMS)) (Max)
16 A
Supplier Device Package
TO-220AB
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
140A, 150A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BTA316-800ET,127NXP USA Inc.0568-BTA316-800ET,127-ND£0.41081Parametric Equivalent
BTA316-800E,127WeEn Semiconductors4,9551740-1132-ND£1.33000Parametric Equivalent
BTA316-800ET,127Rochester Electronics, LLC56,1462156-BTA316-800ET,127-ND£0.57056Parametric Equivalent
BTA316-800ET,127WeEn Semiconductors01740-1351-ND£0.33623Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1,000£0.41081£410.81
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£0.41081
Unit Price with VAT:£0.49297