Similar

BTA312-800C,127 | |
|---|---|
DigiKey Part Number | 568-BTA312-800C,127-ND |
Manufacturer | |
Manufacturer Product Number | BTA312-800C,127 |
Description | TRIAC 800V 12A TO-220AB |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 12 A Through Hole TO-220AB |
Category | Current - Gate Trigger (Igt) (Max) 35 mA |
Manufacturer NXP USA Inc. | Current - Hold (Ih) (Max) 35 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature 125°C (TJ) |
Triac Type Standard | Mounting Type Through Hole |
Voltage - Off State 800 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 12 A | Supplier Device Package TO-220AB |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 95A, 105A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST12B-800CW | SMC Diode Solutions | 960 | 1655-2246-ND | £1.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.36880 | £368.80 |
| Unit Price without VAT: | £0.36880 |
|---|---|
| Unit Price with VAT: | £0.44256 |


