Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BTA216X-800B,127 | |
|---|---|
DigiKey Part Number | 568-BTA216X-800B,127-ND |
Manufacturer | |
Manufacturer Product Number | BTA216X-800B,127 |
Description | TRIAC 800V 16A TO220-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 16 A Through Hole TO-220F |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 50 mA |
Manufacturer NXP USA Inc. | Current - Hold (Ih) (Max) 60 mA |
Packaging Bulk | Configuration Single |
Part Status Active | Operating Temperature 125°C (TJ) |
Triac Type Standard | Mounting Type Through Hole |
Voltage - Off State 800 V | Package / Case TO-220-3 Full Pack, Isolated Tab |
Current - On State (It (RMS)) (Max) 16 A | Supplier Device Package TO-220F |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 140A, 150A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTA216X-800B,127 | WeEn Semiconductors | 5,818 | BTA216X-800B,127-ND | £1.82000 | Parametric Equivalent |
| BTA316X-800B,127 | WeEn Semiconductors | 0 | 1740-1384-ND | £0.45566 | Parametric Equivalent |
| BTA316X-800B0,127 | WeEn Semiconductors | 0 | 1740-1238-ND | £0.45566 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.52492 | £524.92 |
| Unit Price without VAT: | £0.52492 |
|---|---|
| Unit Price with VAT: | £0.62990 |


