Parametric Equivalent
Parametric Equivalent

BT300S-600R,118 | |
|---|---|
DigiKey Part Number | 568-BT300S-600R,118TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BT300S-600R,118 |
Description | SCR 600V 8A DPAK |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 8 A Standard Recovery Surface Mount DPAK |
Category | Current - Hold (Ih) (Max) 20 mA |
Manufacturer NXP USA Inc. | Current - Off State (Max) 500 µA |
Packaging Tape & Reel (TR) | Current - Non Rep. Surge 50, 60Hz (Itsm) 65A, 71A |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 600 V | Operating Temperature -40°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Mounting Type Surface Mount |
Current - Gate Trigger (Igt) (Max) 15 mA | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - On State (Vtm) (Max) 1.6 V | Supplier Device Package DPAK |
Current - On State (It (AV)) (Max) 5 A | Base Product Number |
Current - On State (It (RMS)) (Max) 8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BT300S-600R,118 | Rochester Electronics, LLC | 47,200 | 2156-BT300S-600R,118-ND | £0.43720 | Parametric Equivalent |
| BT300S-600R,118 | WeEn Semiconductors | 0 | 1740-1294-2-ND | £0.34907 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.28848 | £721.20 |
| Unit Price without VAT: | £0.28848 |
|---|---|
| Unit Price with VAT: | £0.34618 |



