
BSC9132NSN7MNMB | |
|---|---|
DigiKey Part Number | BSC9132NSN7MNMB-ND |
Manufacturer | |
Manufacturer Product Number | BSC9132NSN7MNMB |
Description | IC MPU QORIQ 1.333GHZ 780FCBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | PowerPC e500 Microprocessor IC QorIQ Qonverge BSC 2 Core, 32-Bit 1.333GHz 780-FCBGA (23x23) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | PowerPC e500 | |
Number of Cores/Bus Width | 2 Core, 32-Bit | |
Speed | 1.333GHz | |
Co-Processors/DSP | Signal Processing; SC3850 - Dual | |
RAM Controllers | DDR3, DDR3L | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | 10/100/1000Mbps (2) | |
SATA | - | |
USB | USB 2.0 (1) | |
Voltage - I/O | 1.8V, 2.5V, 3.3V | |
Operating Temperature | 0°C ~ 105°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 780-BFBGA, FCBGA | |
Supplier Device Package | 780-FCBGA (23x23) | |
Additional Interfaces | AIC, DUART, I2C, MMC/SD, SPI, USIM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | £104.02050 | £6,241.23 |
| Unit Price without VAT: | £104.02050 |
|---|---|
| Unit Price with VAT: | £124.82460 |


