
BSC9131NSN7KHKB | |
|---|---|
DigiKey Part Number | BSC9131NSN7KHKB-ND |
Manufacturer | |
Manufacturer Product Number | BSC9131NSN7KHKB |
Description | IC MPU QORIQ 800MHZ 520FCBGA |
Customer Reference | |
Detailed Description | PowerPC e500 Microprocessor IC QorIQ Qonverge BSC 1 Core, 32-Bit 800MHz 520-FCBGA (21x21) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Core Processor | PowerPC e500 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 800MHz | |
Co-Processors/DSP | Signal Processing; SC3850, Security; SEC 4.4 | |
RAM Controllers | DDR3, DDR3L | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | 10/100/1000Mbps (2) | |
SATA | - | |
USB | USB 2.0 (1) | |
Voltage - I/O | 1.8V, 2.5V, 3.3V | |
Operating Temperature | 0°C ~ 105°C | |
Security Features | Boot Security, Cryptography, Random Number Generator | |
Mounting Type | Surface Mount | |
Package / Case | 520-FBGA, FCBGA | |
Supplier Device Package | 520-FCBGA (21x21) | |
Additional Interfaces | AIC, DUART, I2C, MMC/SD, SPI, USIM | |
Base Product Number |

