Image for BSC9131NJE7HHHB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSC9131NJE7HHHB

DigiKey Part Number
BSC9131NJE7HHHB-ND
Manufacturer
Manufacturer Product Number
BSC9131NJE7HHHB
Description
IC MPU QORIQ 800MHZ 520FCBGA
Customer Reference
Detailed Description
PowerPC e500 Microprocessor IC QorIQ Qonverge BSC 1 Core, 32-Bit 800MHz 520-FCBGA (21x21)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Obsolete
Core Processor
PowerPC e500
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
800MHz
Co-Processors/DSP
Signal Processing; SC3850, Security; SEC 4.4
RAM Controllers
DDR3, DDR3L
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
10/100/1000Mbps (2)
SATA
-
USB
USB 2.0 (1)
Voltage - I/O
1.8V, 2.5V, 3.3V
Operating Temperature
-40°C ~ 105°C
Security Features
Boot Security, Cryptography, Random Number Generator
Mounting Type
Surface Mount
Package / Case
520-FBGA, FCBGA
Supplier Device Package
520-FCBGA (21x21)
Additional Interfaces
AIC, DUART, I2C, MMC/SD, SPI, USIM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.