
BRKTSTBI-B3115 | |
|---|---|
DigiKey Part Number | BRKTSTBI-B3115-ND |
Manufacturer | |
Manufacturer Product Number | BRKTSTBI-B3115 |
Description | SENSOR BREAKOUT BOARD FOR FXPQ31 |
Customer Reference | |
Detailed Description | FXPQ3115BV - Pressure Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Sensor Type | Pressure | |
Sensing Range | - | |
Interface | I2C, Serial | |
Sensitivity | - | |
Voltage - Supply | 2.5V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | FXPQ3115BV | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £19.41000 | £19.41 |
| Unit Price without VAT: | £19.41000 |
|---|---|
| Unit Price with VAT: | £23.29200 |

