
BRKTSTBAPDI7250 | |
|---|---|
DigiKey Part Number | 568-BRKTSTBAPDI7250-ND |
Manufacturer | |
Manufacturer Product Number | BRKTSTBAPDI7250 |
Description | PRESSURE EVAL BREAKOUT BOARD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | FXPS7250X - Pressure Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Pressure | |
Interface | I2C, Serial, SPI | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | FXPS7250X | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £28.27000 | £28.27 |
| Unit Price without VAT: | £28.27000 |
|---|---|
| Unit Price with VAT: | £33.92400 |

