Direct

BRKT-STBC-AGM04 | |
|---|---|
DigiKey Part Number | 568-13461-ND |
Manufacturer | |
Manufacturer Product Number | BRKT-STBC-AGM04 |
Description | FRDM BOARD FORMMA8652/ MAG3110 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | FXAS21002C, MAG3110, MMA8652FC - Accelerometer, Gyroscope, Magnetometer Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, Magnetometer | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | FXAS21002C, MAG3110, MMA8652FC | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £21.84000 | £21.84 |
| Unit Price without VAT: | £21.84000 |
|---|---|
| Unit Price with VAT: | £26.20800 |


