
BRKOUT-FXLN8372Q | |
|---|---|
DigiKey Part Number | BRKOUT-FXLN8372Q-ND |
Manufacturer | |
Manufacturer Product Number | BRKOUT-FXLN8372Q |
Description | BOARD BREAKOUT FXLN8372Q |
Customer Reference | |
Detailed Description | FXLN8372Q Xtrinsic Accelerometer, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Sensor Type | Accelerometer, 3 Axis | |
Sensing Range | ±4g, ±16g | |
Interface | Analog | |
Sensitivity | 114.5mV/g, 28.62mV/g | |
Voltage - Supply | 1.71V ~ 3.6V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | FXLN8372Q | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.17000 | £12.17 |
| Unit Price without VAT: | £12.17000 |
|---|---|
| Unit Price with VAT: | £14.60400 |

