BR100/03,113 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 28,712
Unit Price: £0.20000
Datasheet

Similar


STMicroelectronics
In Stock: 77,153
Unit Price: £0.20000
Datasheet

Similar


STMicroelectronics
In Stock: 39,662
Unit Price: £0.23000
Datasheet
Diac/Sidac Thyristor 28 ~ 36V ALF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR100/03,113

DigiKey Part Number
568-1767-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BR100/03,113
Description
DIAC/SIDAC 28-36V 2A ALF2
Customer Reference
Detailed Description
Diac/Sidac Thyristor 28 ~ 36V ALF2
Datasheet
 Datasheet
EDA/CAD Models
BR100/03,113 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Breakover
28 ~ 36V
Current - Breakover
50 µA
Current - Peak Output
2 A
Operating Temperature
100°C (TJ)
Package / Case
DO-204AH, DO-35, Axial
Supplier Device Package
ALF2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes