RF Mosfet 28 V 2 A 1.8GHz 16.5dB 50W LDMOST
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLF6G20-230P

DigiKey Part Number
BLF6G20-230P-ND
Manufacturer
Manufacturer Product Number
BLF6G20-230P
Description
RF MOSFET LDMOS 28V LDMOST
Customer Reference
Detailed Description
RF Mosfet 28 V 2 A 1.8GHz 16.5dB 50W LDMOST
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Bag
Part Status
Obsolete
Technology
LDMOS
Frequency
1.8GHz
Gain
16.5dB
Voltage - Test
28 V
Current Rating (Amps)
5µA
Noise Figure
-
Current - Test
2 A
Power - Output
50W
Voltage - Rated
65 V
Mounting Type
Chassis Mount
Package / Case
SOT-502A
Supplier Device Package
LDMOST
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.