Image for BLF4G20LS-110B,112 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLF4G20LS-110B,112

DigiKey Part Number
568-2405-ND
Manufacturer
Manufacturer Product Number
BLF4G20LS-110B,112
Description
RF MOSFET LDMOS 28V SOT502B
Customer Reference
Detailed Description
RF Mosfet 28 V 650 mA 1.93GHz ~ 1.99GHz 13.4dB 100W SOT502B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Technology
LDMOS
Frequency
1.93GHz ~ 1.99GHz
Gain
13.4dB
Voltage - Test
28 V
Current Rating (Amps)
12A
Noise Figure
-
Current - Test
650 mA
Power - Output
100W
Voltage - Rated
65 V
Mounting Type
Chassis Mount
Package / Case
SOT-502B
Supplier Device Package
SOT502B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.