
BLF4G20-110B,112 | |
|---|---|
DigiKey Part Number | 568-2393-ND |
Manufacturer | |
Manufacturer Product Number | BLF4G20-110B,112 |
Description | RF MOSFET LDMOS 28V LDMOST |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 700 mA 1.93GHz ~ 1.99GHz 13.5dB 100W LDMOST |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 1.93GHz ~ 1.99GHz | |
Gain | 13.5dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 12A | |
Noise Figure | - | |
Current - Test | 700 mA | |
Power - Output | 100W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-502A | |
Supplier Device Package | LDMOST | |
Base Product Number |

