
BLC6G10LS-160RN | |
|---|---|
DigiKey Part Number | BLC6G10LS-160RN-ND |
Manufacturer | |
Manufacturer Product Number | BLC6G10LS-160RN |
Description | TRANS LDMOS W-CDMA SOT896 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 1.2 A 922.5MHz 23dB 32W SOT896B, DFM2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 922.5MHz | |
Gain | 23dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 5µA | |
Noise Figure | - | |
Current - Test | 1.2 A | |
Power - Output | 32W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT896B | |
Supplier Device Package | SOT896B, DFM2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £44.62000 | £44.62 |
| 10 | £35.01200 | £350.12 |
| Unit Price without VAT: | £44.62000 |
|---|---|
| Unit Price with VAT: | £53.54400 |

