
BGX7221HN/1,518 | |
|---|---|
DigiKey Part Number | BGX7221HN/1,518-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BGX7221HN/1,518 |
Description | TRANSMITTER IQ MODULATOR 36HVQFN |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Down Converter 1.4GHz ~ 2.7GHz 36-HVQFN (6x6) |
Datasheet | Datasheet |
Category | Noise Figure 10.5dB |
Manufacturer NXP USA Inc. | Secondary Attributes Down Converter |
Packaging Tape & Reel (TR) | Current - Supply 365mA |
Part Status Obsolete | Voltage - Supply 4.75V ~ 5.25V |
RF Type General Purpose | Mounting Type Surface Mount |
Frequency 1.4GHz ~ 2.7GHz | Package / Case 36-VFQFN Exposed Pad |
Number of Mixers 2 | Supplier Device Package 36-HVQFN (6x6) |
Gain 8dB | Base Product Number |

