
BGU8006,115 | |
|---|---|
DigiKey Part Number | 568-14320-2-ND - Tape & Reel (TR) 568-14320-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BGU8006,115 |
Description | IC AMP GPS 1.559-1.61GHZ 6WLCSP |
Customer Reference | |
Detailed Description | RF Amplifier IC GPS/GNSS 1.559GHz ~ 1.61GHz 6-WLCSP (0.65x0.44) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Frequency | 1.559GHz ~ 1.61GHz | |
P1dB | -7.5dBm | |
Gain | 17.5dB | |
Noise Figure | 0.6dB | |
RF Type | GPS/GNSS | |
Voltage - Supply | 1.5V ~ 3.1V | |
Current - Supply | 3.5mA | |
Test Frequency | 1.575GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, WLCSP | |
Supplier Device Package | 6-WLCSP (0.65x0.44) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.49000 | £0.49 |
| 10 | £0.42200 | £4.22 |
| 25 | £0.39760 | £9.94 |
| 100 | £0.36400 | £36.40 |
| 250 | £0.34376 | £85.94 |
| 500 | £0.32942 | £164.71 |
| 1,000 | £0.31589 | £315.89 |
| Unit Price without VAT: | £0.49000 |
|---|---|
| Unit Price with VAT: | £0.58800 |

