
BGS8M2X | |
|---|---|
DigiKey Part Number | 568-15188-2-ND - Tape & Reel (TR) 568-15188-1-ND - Cut Tape (CT) 568-15188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGS8M2X |
Description | IC RF AMP 1.8GHZ-2.2GHZ 6XSON |
Customer Reference | |
Detailed Description | RF Amplifier IC 1.8GHz ~ 2.2GHz 6-XSON (1.1x0.7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Frequency | 1.8GHz ~ 2.2GHz | |
P1dB | - | |
Gain | 14.4dB | |
Noise Figure | 0.85dB | |
RF Type | - | |
Voltage - Supply | 1.5V ~ 3.1V | |
Current - Supply | 5.8mA | |
Test Frequency | 2.2GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON (1.1x0.7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.45000 | £0.45 |
| 10 | £0.38200 | £3.82 |
| 25 | £0.36000 | £9.00 |
| 100 | £0.32940 | £32.94 |
| 250 | £0.31096 | £77.74 |
| 500 | £0.29794 | £148.97 |
| 1,000 | £0.28566 | £285.66 |
| Unit Price without VAT: | £0.45000 |
|---|---|
| Unit Price with VAT: | £0.54000 |

