RF Amplifier IC 728MHz ~ 960MHz 6-XSON (1.1x0.7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGS8L2X

DigiKey Part Number
568-15189-2-ND - Tape & Reel (TR)
568-15189-1-ND - Cut Tape (CT)
568-15189-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BGS8L2X
Description
IC RF AMP 728MHZ-960MHZ 6XSON
Customer Reference
Detailed Description
RF Amplifier IC 728MHz ~ 960MHz 6-XSON (1.1x0.7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Frequency
728MHz ~ 960MHz
P1dB
-
Gain
13dB
Noise Figure
0.85dB
RF Type
-
Voltage - Supply
1.5V ~ 3.1V
Current - Supply
5.2mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-XSON (1.1x0.7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,186
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.45000£0.45
10£0.38200£3.82
25£0.36000£9.00
100£0.32940£32.94
250£0.31096£77.74
500£0.29794£148.97
1,000£0.28566£285.66
Unit Price without VAT:£0.45000
Unit Price with VAT:£0.54000