RF Amplifier IC Cellular 2.3GHz ~ 2.69GHz 6-XSON (1.1x0.7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGS8H2X

DigiKey Part Number
568-14336-2-ND - Tape & Reel (TR)
568-14336-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BGS8H2X
Description
IC AMP CELL 2.3GHZ-2.69GHZ 6XSON
Customer Reference
Detailed Description
RF Amplifier IC Cellular 2.3GHz ~ 2.69GHz 6-XSON (1.1x0.7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Frequency
2.3GHz ~ 2.69GHz
P1dB
-
Gain
12.5dB
Noise Figure
1dB
RF Type
Cellular
Voltage - Supply
1.5V ~ 3.1V
Current - Supply
5.8mA
Test Frequency
2.3GHz
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-XSON (1.1x0.7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,300
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.47000£0.47
10£0.40700£4.07
25£0.38280£9.57
100£0.35050£35.05
250£0.33104£82.76
500£0.31718£158.59
1,000£0.30413£304.13
Unit Price without VAT:£0.47000
Unit Price with VAT:£0.56400