
BGA3031J | |
|---|---|
DigiKey Part Number | 568-15099-2-ND - Tape & Reel (TR) 568-15099-1-ND - Cut Tape (CT) 568-15099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGA3031J |
Description | IC AMP CATV 5MHZ-85MHZ 20HVQFN |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV 5MHz ~ 85MHz 20-HVQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Frequency | 5MHz ~ 85MHz | |
P1dB | - | |
Gain | 34dB | |
Noise Figure | 3.5dB | |
RF Type | CATV | |
Voltage - Supply | 5V | |
Current - Supply | 325mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-HVQFN (5x5) | |
Base Product Number |

