


BFG310/XR,215 | |
|---|---|
DigiKey Part Number | 568-1975-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFG310/XR,215 |
Description | RF TRANS NPN 6V 14GHZ SOT-143R |
Customer Reference | |
Detailed Description | RF Transistor NPN 6V 10mA 14GHz 60mW Surface Mount SOT-143R |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 6V | |
Frequency - Transition | 14GHz | |
Noise Figure (dB Typ @ f) | 1dB @ 2GHz | |
Gain | 18dB | |
Power - Max | 60mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 5mA, 3V | |
Current - Collector (Ic) (Max) | 10mA | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-143R | |
Supplier Device Package | SOT-143R | |
Base Product Number |

