Similar
Similar
Similar

BF556A,235 | |
|---|---|
DigiKey Part Number | BF556A,235-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BF556A,235 |
Description | RF MOSFET JFET 30V SOT23 |
Customer Reference | |
Detailed Description | RF Mosfet SOT-23 (TO-236AB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | JFET | |
Configuration | N-Channel | |
Frequency | - | |
Gain | - | |
Current Rating (Amps) | 7mA | |
Noise Figure | - | |
Power - Output | - | |
Voltage - Rated | 30 V | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 (TO-236AB) | |
Base Product Number |



