
BF1218,115 | |
|---|---|
DigiKey Part Number | 568-6160-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BF1218,115 |
Description | RF MOSFET 5V 6TSSOP |
Customer Reference | |
Detailed Description | RF Mosfet 5 V 19 mA 400MHz 32dB 6-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N-Channel Dual Gate | |
Frequency | 400MHz | |
Gain | 32dB | |
Voltage - Test | 5 V | |
Current Rating (Amps) | 30mA | |
Noise Figure | 0.9dB | |
Current - Test | 19 mA | |
Power - Output | - | |
Voltage - Rated | 6 V | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |

