RF Mosfet 5 V 19 mA 400MHz 31dB 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mosfet 5 V 19 mA 400MHz 31dB 6-TSSOP
6-TSSOP, SC-88, SOT-363

BF1210,115

DigiKey Part Number
BF1210,115-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BF1210,115
Description
RF MOSFET 5V 6TSSOP
Customer Reference
Detailed Description
RF Mosfet 5 V 19 mA 400MHz 31dB 6-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
N-Channel Dual Gate
Frequency
400MHz
Gain
31dB
Voltage - Test
5 V
Current Rating (Amps)
30mA
Noise Figure
0.9dB
Current - Test
19 mA
Power - Output
-
Voltage - Rated
6 V
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.