
BF1201WR,135 | |
|---|---|
DigiKey Part Number | BF1201WR,135-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BF1201WR,135 |
Description | RF MOSFET 5V CMPAK-4 |
Customer Reference | |
Detailed Description | RF Mosfet 5 V 15 mA 400MHz 29dB CMPAK-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N-Channel Dual Gate | |
Frequency | 400MHz | |
Gain | 29dB | |
Voltage - Test | 5 V | |
Current Rating (Amps) | 30mA | |
Noise Figure | 1dB | |
Current - Test | 15 mA | |
Power - Output | - | |
Voltage - Rated | 10 V | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | CMPAK-4 | |
Base Product Number |

