RF Mosfet 5 V 15 mA 400MHz 29dB CMPAK-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BF1201WR,115

DigiKey Part Number
568-6150-2-ND - Tape & Reel (TR)
568-6150-1-ND - Cut Tape (CT)
568-6150-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BF1201WR,115
Description
RF MOSFET 5V CMPAK-4
Customer Reference
Detailed Description
RF Mosfet 5 V 15 mA 400MHz 29dB CMPAK-4
Datasheet
 Datasheet
EDA/CAD Models
BF1201WR,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
N-Channel Dual Gate
Frequency
400MHz
Gain
29dB
Voltage - Test
5 V
Current Rating (Amps)
30mA
Noise Figure
1dB
Current - Test
15 mA
Power - Output
-
Voltage - Rated
10 V
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
CMPAK-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types