
BF1108/L,215 | |
|---|---|
DigiKey Part Number | BF1108/L,215-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BF1108/L,215 |
Description | RF MOSFET SOT143B |
Customer Reference | |
Detailed Description | RF Mosfet SOT-143B |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10mA |
Manufacturer NXP USA Inc. | Voltage - Rated 3 V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case TO-253-4, TO-253AA |
Technology MOSFET (Metal Oxide) | Supplier Device Package SOT-143B |
Configuration N-Channel | Base Product Number |

