


BF1105,215 | |
|---|---|
DigiKey Part Number | 568-6145-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BF1105,215 |
Description | RF MOSFET 5V SOT143B |
Customer Reference | |
Detailed Description | RF Mosfet 5 V 800MHz 20dB SOT-143B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N-Channel Dual Gate | |
Frequency | 800MHz | |
Gain | 20dB | |
Voltage - Test | 5 V | |
Current Rating (Amps) | 30mA | |
Noise Figure | 1.7dB | |
Power - Output | - | |
Voltage - Rated | 7 V | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143B | |
Base Product Number |

