
BF1100WR,115 | |
|---|---|
DigiKey Part Number | BF1100WR,115-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BF1100WR,115 |
Description | RF MOSFET 9V CMPAK-4 |
Customer Reference | |
Detailed Description | RF Mosfet 9 V 10 mA 800MHz CMPAK-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N-Channel Dual Gate | |
Frequency | 800MHz | |
Gain | - | |
Voltage - Test | 9 V | |
Current Rating (Amps) | 30mA | |
Noise Figure | 2dB | |
Current - Test | 10 mA | |
Power - Output | - | |
Voltage - Rated | 14 V | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | CMPAK-4 | |
Base Product Number |

