RF Mosfet 9 V 10 mA 800MHz SOT-143R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mosfet 9 V 10 mA 800MHz SOT-143R
SOT-143B

BF1100R,235

DigiKey Part Number
BF1100R,235-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BF1100R,235
Description
RF MOSFET 9V SOT143R
Customer Reference
Detailed Description
RF Mosfet 9 V 10 mA 800MHz SOT-143R
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
N-Channel Dual Gate
Frequency
800MHz
Gain
-
Voltage - Test
9 V
Current Rating (Amps)
30mA
Noise Figure
2dB
Current - Test
10 mA
Power - Output
-
Voltage - Rated
14 V
Mounting Type
Surface Mount
Package / Case
SOT-143R
Supplier Device Package
SOT-143R
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types