BC856BT,115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.07000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 72
Unit Price: £0.10000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: £0.09000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 23
Unit Price: £0.41000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 99
Unit Price: £0.10000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: £0.10000
Datasheet
Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 150 mW Surface Mount SC-75
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC856BT,115

DigiKey Part Number
568-4767-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC856BT,115
Description
TRANS PNP 65V 0.1A SC-75
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 150 mW Surface Mount SC-75
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
65 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
220 @ 2mA, 5V
Power - Max
150 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
SC-75
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes